Amphenol VN0201600024 technical specifications.
| Contact Material | Bronze, Tin |
| Contact Plating | Gold |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VN0201600024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.