Amphenol VN0201600151 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Contact Material | Brass, Bronze, Tin |
| Contact Plating | Silver |
| Contact Type | Signal |
| Gender | Female |
| Mount | Socket |
| Packaging | Bulk |
| Series | heavy|mate®, C146 D, M |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VN0201600151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.