Amphenol VN0201600252C technical specifications.
| Contact Plating | Gold |
| Mount | Socket |
| Series | heavy|mate®, C146 D, DD, M |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol VN0201600252C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.