Amphenol VN0201600282C technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | heavy|mate®, C146 D, DD, M |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VN0201600282C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.