Amphenol VN020250010101 technical specifications.
| Package/Case | Module |
| Contact Design | STAMPED |
| Contact Material | Bronze, Tin, Brass, Silver |
| Contact Plating | Silver |
| Contact Type | Signal |
| Current Rating | 20A |
| Gender | Female |
| Material | Bronze, Tin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Silver |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol VN020250010101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.