Amphenol VN020250010102 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze, Tin |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Material | Bronze, Tin |
| Mount | Socket |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | No |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol VN020250010102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.