Amphenol VN0202500372C technical specifications.
| Contact Plating | Gold |
| Mount | Socket |
| Packaging | Bulk |
| Series | heavy|mate®, C146 E, EE |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VN0202500372C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.