Amphenol VN0203600021C technical specifications.
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Machined |
| Current Rating | 50A |
| Gender | Female |
| Mount | Socket |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Package Quantity | 5 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | heavy mate M |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VN0203600021C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.