Amphenol VN0204000101C technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Type | turned |
| Current Rating | 80A |
| Gender | Female |
| Mount | Socket |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | heavy|mate®, C146 F, K |
| Size | 4mm |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VN0204000101C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.