Amphenol VN17 050 0004 1 technical specifications.
| Contact Material | Silver |
| Current Rating | 18A |
| Material | Metal |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | heavy |
| Test Voltage | 2.8kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VN17 050 0004 1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.