This 26-position 2-level terminal block from Amphenol features a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It is designed for use with a maximum current of 10A and a maximum voltage of 300V. The terminal block is through-hole mounted and features a tin contact plating. It is compliant with RoHS regulations and is available in bulk packaging.
Amphenol VO26315100J0G technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 26 |
| Number of Positions Per Level | 13 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VO26315100J0G to view detailed technical specifications.
No datasheet is available for this part.