This terminal block features a 1-level, 6-position design with through hole termination, suitable for operating temperatures between -40°C and 115°C. It is compliant with RoHS regulations and is available in bulk packaging. The block is plated with steel and has a maximum current rating of 65A.
Amphenol VP06658700J0G technical specifications.
| Color | Grey |
| Current | 65A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 6 |
| Packaging | Bulk |
| Pitch | 0.4inch |
| Plating | Steel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VP06658700J0G to view detailed technical specifications.
No datasheet is available for this part.