This terminal block features a 6-position, 1-level design with a maximum operating voltage of 300V and a current rating of 65A. It is constructed with steel plating and is available in bulk packaging. The terminal block is designed for through-hole mounting and is suitable for use in a temperature range of -40°C to 115°C. It is compliant with RoHS regulations.
Amphenol VP06658800J0G technical specifications.
| Color | Grey |
| Current | 65A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 6 |
| Packaging | Bulk |
| Pitch | 0.4inch |
| Plating | Steel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VP06658800J0G to view detailed technical specifications.
No datasheet is available for this part.