This terminal block features 7 positions per level, with a maximum current rating of 65A. It operates within a temperature range of -40°C to 115°C and is available in bulk packaging. The terminal block is made of steel with a grey finish and is RoHS compliant. It is designed for through-hole mounting with a screw termination.
Amphenol VP07658400J0G technical specifications.
| Color | Grey |
| Current | 65A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 7 |
| Packaging | Bulk |
| Pitch | 0.4inch |
| Plating | Steel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VP07658400J0G to view detailed technical specifications.
No datasheet is available for this part.