This terminal block features 11 positions per level and is rated for 600V and 65A. It has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. The terminal block is available in bulk packaging and has a pitch of 0.5inch. It is made of steel with a screw termination and is RoHS compliant.
Amphenol VP11855400J0G technical specifications.
| Color | Green |
| Current | 65A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 11 |
| Packaging | Bulk |
| Pitch | 0.5inch |
| Plating | Steel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VP11855400J0G to view detailed technical specifications.
No datasheet is available for this part.