This terminal block features 11 positions per level, with a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It is designed for use with wire gauges ranging from 6AWG to 20AWG and is suitable for applications up to 600V. The terminal block is plated with steel and is available in bulk packaging. It is RoHS compliant and suitable for use in through-hole mounting applications.
Amphenol VP11858700J0G technical specifications.
| Color | Grey |
| Current | 65A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 11 |
| Packaging | Bulk |
| Pitch | 0.5inch |
| Plating | Steel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VP11858700J0G to view detailed technical specifications.
No datasheet is available for this part.