This terminal block features 18 positions with 9 positions per level, a vertical orientation, and a maximum operating temperature of 115°C. It is designed for through hole mounting and has a current rating of 7A at 150V. The block is RoHS compliant and has a tin contact plating. It is available in bulk packaging with a pitch of 0.138inch.
Amphenol VX18113000J0G technical specifications.
| Color | Orange |
| Contact Plating | Tin |
| Current | 7A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 18 |
| Number of Positions Per Level | 9 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VX18113000J0G to view detailed technical specifications.
No datasheet is available for this part.