Amphenol VZ06305000J0G technical specifications.
| Color | Green |
| Current | 10A |
| Number of Levels | 1 |
| Number of Positions Per Level | 6 |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Voltage | 300V |
| Width | 1.467inch |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VZ06305000J0G to view detailed technical specifications.
No datasheet is available for this part.