Amphenol VZ06505000J0G technical specifications.
| Color | Green |
| Current | 12A |
| Number of Levels | 1 |
| Number of Positions Per Level | 6 |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Voltage | 300V |
| Width | 2.007inch |
| RoHS | Compliant |
Download the complete datasheet for Amphenol VZ06505000J0G to view detailed technical specifications.
No datasheet is available for this part.