Amphenol WH11D-1 technical specifications.
| Product Length (mm) | 32.4 |
| Product Depth (mm) | 4 |
| Product Height (mm) | 6.4 |
| Type | Wire Holder |
| Body Material | Nylon 6/6 |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol WH11D-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.