Amphenol WH3D-1ALF technical specifications.
| Terminal Pitch (mm) | 2.5 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Type | Power |
| Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol WH3D-1ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.