The Amphenol YA15015100J0G is a green terminal block with three levels and five positions per level. It operates within a temperature range of -40°C to 115°C. The block is designed for through-hole mounting and features a maximum current rating of 10A and a maximum voltage rating of 150V. The terminal block is available in bulk packaging and is made from brass and steel with a screw termination. It is compliant with RoHS regulations.
Amphenol YA15015100J0G technical specifications.
| Color | Green |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 3 |
| Number of Positions Per Level | 5 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Plating | Brass, Steel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 150V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol YA15015100J0G to view detailed technical specifications.
No datasheet is available for this part.