This 3-position 7-pin terminal block is designed for high-current applications, with a maximum current rating of 10A and a maximum operating voltage of 150V. It features a through-hole mount and is constructed from brass and steel with a brass plating. The terminal block is RoHS compliant and suitable for use in a wide temperature range of -40°C to 115°C.
Amphenol YA21215100J0G technical specifications.
| Color | Green |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 3 |
| Number of Positions Per Level | 7 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Plating | Brass, Steel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 150V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol YA21215100J0G to view detailed technical specifications.
No datasheet is available for this part.