Amphenol YAE18G43F technical specifications.
| Color | Red |
| Depth | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol YAE18G43F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.