This terminal block from Amphenol features 15 positions per level and is rated for 300V and 10A. It has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. The block is available in bulk packaging and is compatible with 12AWG to 24AWG wire gauges. It is also RoHS compliant and has a steel plating.
Amphenol YD15015000J0G technical specifications.
| Color | Green |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 15 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Steel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol YD15015000J0G to view detailed technical specifications.
No datasheet is available for this part.