This green terminal block features a 1-level, 13-position design with a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It is suitable for use with 300V and 10A applications. The terminal block is available in bulk packaging and is compatible with 12AWG to 24AWG wire gauges. It is also RoHS compliant and features a brass and steel plating.
Amphenol YF13215000J0G technical specifications.
| Color | Green |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 13 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Plating | Brass, Steel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol YF13215000J0G to view detailed technical specifications.
No datasheet is available for this part.