This green terminal block features 4 levels with 19 positions per level. It is designed for through hole mounting and can operate at temperatures up to 115°C. The block is RoHS compliant and suitable for use with voltages up to 300V. It is available in bulk packaging and can accommodate wire gauges from 12AWG to 28AWG.
Amphenol YI76015100J0G technical specifications.
| Color | Green |
| Current | 15A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 4 |
| Number of Positions Per Level | 19 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Brass, Steel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol YI76015100J0G to view detailed technical specifications.
No datasheet is available for this part.