This terminal block features 23 wire entries and a maximum operating temperature of 115°C. It is designed for through hole mounting and is constructed from thermoplastic insulation material. The terminal block is RoHS compliant and has a voltage rating of 250V with a current rating of 10A. It is available in bulk packaging and meets the UL94 V-0 flammability rating.
Amphenol YK22123030J0G technical specifications.
| Color | Black |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 23 |
| Number of Rows | 1 |
| Number of Wire Entries | 23 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol YK22123030J0G to view detailed technical specifications.
No datasheet is available for this part.