This 29-position terminal block is rated for 250V and 10A, with a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It features a thermoplastic insulation material and is UL94 V-0 flammability rated. The terminal block is available in a bulk packaging and has a wire pitch of 0.25inch. It is RoHS compliant and suitable for through hole mounting.
Amphenol YK22129030J0G technical specifications.
| Color | Black |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 29 |
| Number of Rows | 1 |
| Number of Wire Entries | 29 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol YK22129030J0G to view detailed technical specifications.
No datasheet is available for this part.