This 22-position terminal block features a voltage rating of 300V and a current rating of 20A. It is constructed with thermoplastic insulation and has a flammability rating of UL94 V-0. The block is designed for panel or chassis mount and is available in bulk packaging. It is compliant with RoHS regulations and has a temperature range of -40°C to 115°C.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 22 |
| Number of Rows | 1 |
| Number of Wire Entries | 22 |
| Packaging | Bulk |
| Pitch | 0.325inch |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |