This terminal block features a thermoplastic insulation material and is rated for 300V and 30A. It has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. The block is designed for panel and chassis mounting and is available in bulk packaging.
Amphenol YK51203330J0G technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Packaging | Bulk |
| Pitch | 0.374inch |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol YK51203330J0G to view detailed technical specifications.
No datasheet is available for this part.