This terminal block is a 8-position through-hole connector with a voltage rating of 300V and a current rating of 30A. It has a flammability rating of UL94 V-0 and is made of thermoplastic insulation material. The operating temperature range is from -40°C to 115°C. The terminal block is RoHS compliant and available in bulk packaging.
Amphenol YK70108230J0G technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Rows | 1 |
| Number of Wire Entries | 8 |
| Packaging | Bulk |
| Pitch | 0.433inch |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol YK70108230J0G to view detailed technical specifications.
No datasheet is available for this part.