This terminal block features a thermoplastic insulation material and a UL94 V-0 flammability rating. It has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. The block is designed for through hole mounting and is available in bulk packaging. It is RoHS compliant and suitable for use with wire gauges ranging from 6AWG to 10AWG.
Amphenol YK90202030J0G technical specifications.
| Color | Black |
| Current Rating | 65A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Packaging | Bulk |
| Pitch | 0.63inch |
| RoHS Compliant | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol YK90202030J0G to view detailed technical specifications.
No datasheet is available for this part.