This 2-position terminal block features 21 positions per level and is rated for 300V and 20A. It has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. The block is available in bulk packaging and has a pitch of 0.2 inch. It is plated with brass and steel and is RoHS compliant.
Amphenol YL42615100J0G technical specifications.
| Color | Green |
| Current | 20A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions Per Level | 21 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Plating | Brass, Steel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol YL42615100J0G to view detailed technical specifications.
No datasheet is available for this part.