Amphenol YM120D105N600 technical specifications.
| Package/Case | Radial |
| Hold Current | 93mA |
| Max Current Rating | 600mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | YM |
| Trip Current | 131mA |
| RoHS | Compliant |
Download the complete datasheet for Amphenol YM120D105N600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.