This green terminal block features 2 levels with 12 positions per level, supporting up to 300V and 10A. It is designed for through hole mounting and is available in bulk packaging. The terminal block is constructed with brass and steel plating and is compliant with RoHS regulations. Operating temperatures range from -40°C to 115°C.
Amphenol YM24015000J0G technical specifications.
| Color | Green |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions Per Level | 12 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Brass, Steel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol YM24015000J0G to view detailed technical specifications.
No datasheet is available for this part.