The YM26215000J0G is a green terminal block with 2 levels and 13 positions per level, designed for through hole mounting. It has a maximum operating voltage of 300V and a maximum current rating of 10A. The terminal block is suitable for use in temperatures ranging from -40°C to 115°C. It is RoHS compliant and features brass and steel plating. The terminal block is packaged in bulk and has a pitch of 0.197inch.
Amphenol YM26215000J0G technical specifications.
| Color | Green |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions Per Level | 13 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Brass, Steel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol YM26215000J0G to view detailed technical specifications.
No datasheet is available for this part.