This terminal block features a green color, 2 levels with 15 positions per level, and a 0.197inch pitch. It operates within a temperature range of -40°C to 115°C and is suitable for applications up to 300V and 10A. The terminal block is available in bulk packaging and has a brass and steel plating. It is RoHS compliant and has a screw termination. The wire gauge range is from 12AWG to 24AWG.
Amphenol YM30215000J0G technical specifications.
| Color | Green |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions Per Level | 15 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Brass, Steel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol YM30215000J0G to view detailed technical specifications.
No datasheet is available for this part.