This terminal block is a 2-level, 20-position device with a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It is designed for through-hole mounting and features brass and steel plating. The terminal block is RoHS compliant and suitable for use with 300V and 10A applications. It is available in bulk packaging with a pitch of 0.2inch and a maximum wire gauge of 24AWG and a minimum wire gauge of 12AWG.
Amphenol YM40415000J0G technical specifications.
| Color | Green |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions Per Level | 20 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Plating | Brass, Steel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol YM40415000J0G to view detailed technical specifications.
No datasheet is available for this part.