This 3-position terminal block features 6 positions per level, with a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It is designed for through hole mounting and is available in bulk packaging. The terminal block is RoHS compliant and features brass and steel plating. It can handle a maximum current of 10A and a maximum voltage of 300V, with a minimum wire gauge of 12AWG and a maximum wire gauge of 24AWG.
Amphenol YN18215000J0G technical specifications.
| Color | Green |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 3 |
| Number of Positions Per Level | 6 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Plating | Brass, Steel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol YN18215000J0G to view detailed technical specifications.
No datasheet is available for this part.