This terminal block is a 3-level, 22-position through-hole type with a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It is available in bulk packaging and features a brass and steel plating. The terminal block is RoHS compliant and suitable for use with wires up to 24AWG. It can be terminated with a screw and is designed for use in high-voltage applications.
Amphenol YN66015000J0G technical specifications.
| Color | Green |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 3 |
| Number of Positions Per Level | 22 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Plating | Brass, Steel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol YN66015000J0G to view detailed technical specifications.
No datasheet is available for this part.