This terminal block features 11 positions per level, with a maximum current rating of 10A and a maximum voltage rating of 300V. It is designed for through-hole mounting and is available in bulk packaging. The terminal block is plated with brass and steel, and is compliant with RoHS regulations. It has a pitch of 0.15inch and a maximum wire gauge of 24AWG.
Amphenol YP112150A0J0G technical specifications.
| Color | Green |
| Current | 10A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 11 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Plating | Brass, Steel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol YP112150A0J0G to view detailed technical specifications.
No datasheet is available for this part.