Amphenol YPAL0013N technical specifications.
| Package/Case | Radial |
| Hold Current | 120mA |
| Max Current Rating | 700mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | YP |
| Thickness | 3.5mm |
| Trip Current | 240mA |
| DC Rated Voltage | 30V |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol YPAL0013N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.