Amphenol YPCL0015N technical specifications.
| Package/Case | Radial |
| Hold Current | 140mA |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | YP |
| Thickness | 5mm |
| Trip Current | 280mA |
| DC Rated Voltage | 265V |
| Width | 11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol YPCL0015N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.