This green terminal block features 2 levels with 9 positions per level, suitable for through hole mounting. It can handle a maximum current of 10A and a maximum operating temperature of 115°C. The terminal block is available in bulk packaging and is compliant with RoHS regulations. The plating is made of brass and steel, and the wire gauge ranges from 16AWG to 24AWG.
Amphenol YQ18015000J0G technical specifications.
| Color | Green |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions Per Level | 9 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Plating | Brass, Steel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol YQ18015000J0G to view detailed technical specifications.
No datasheet is available for this part.