This terminal block features a green color, 4 levels with 22 positions per level, and a through hole mount. It operates within a temperature range of -40°C to 115°C and has a maximum current rating of 10A. The block is designed for use with a maximum voltage of 300V and can accommodate wire gauges from 12AWG to 24AWG. It is packaged in bulk and is compliant with RoHS regulations.
Amphenol YT88215000J0G technical specifications.
| Color | Green |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 4 |
| Number of Positions Per Level | 22 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Plating | Brass, Steel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol YT88215000J0G to view detailed technical specifications.
No datasheet is available for this part.