Amphenol ZN0101500051 technical specifications.
| Contact Plating | Silver |
| Contact Type | Signal |
| Mount | Cable |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ZN0101500051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.