Amphenol ZN0101500461 technical specifications.
| Contact Gender | Male |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 300A |
| Mount | Cable |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Plating | Silver |
| Series | C16 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ZN0101500461 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.