Amphenol ZN0101500462 technical specifications.
| Package/Case | 200 |
| Contact Plating | Gold |
| Contact Type | Pin |
| Mount | Cable |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Series | C16 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ZN0101500462 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.