Amphenol ZN0101600041 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Type | Pin |
| Mount | Cable |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ecomate® |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ZN0101600041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.